
Number
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
SENTRON, fuse holder, class J, 3-pole, In: 200 A, Un AC: 600 V, ...
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Bottom
- Features
closed
- Length
600 mm
- Width
400 mm
- Dim
(L x W) 600 mm x 400 mm
- Weight
2.7 kg
- Material
Steel
- Content
1 pc(s)
- Type
8MF1046-2UB12-0
- RoHS-compliant
Yes
400
600 mm
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705944 Siemens 8MF1046-2UB12-0 Bottom closed Steel (L x W) 600 mm x 400 mm 1 pc(s)
Datasheet 1705944 Siemens 8MF1046-2UB12-0 Bottom closed Steel (L x W) 600 mm x 400 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705944 Siemens 8MF1046-2UB12-0 Bottom closed Steel (L x W) 600 mm x 400 mm 1 pc(s)
Description
SENTRON, fuse holder, Class J, 3-pole, In: 200 A, Un AC: 600 V, mounting on mounting plate, Use within the European economic area, Turkey, Switzerland only as part of a tested, CE-compliant plant. UL fuse systems class CC and class J. As an important component of the SENTRON protective components for electronic installations, the 3NW fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short-circuit. Class CC fuses are used for branch circuit protection applications. Class J fuse links are used for branch circuit protection and in the feeder circuit. Key features of the Siemens NW fuses: 1. Easier export thanks to UL and CSA approvals for typical applications on the North American market. 2. Modern design with touch protection ensures safe installation. 3. Dead-state fuse replacement in fuse holders possible www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











