
Number
Total (€ 92.43 / piece)
€ 92.43
plus VAT.
14-day return policy included
Highlights & Details
Base, with cable entry, IPXX, D: 800 mm, W: 400 mm, zinc-plated
Our service for you
Technical specifications
- Design the surface: galvanised
- Packaging type
Piece
- Product type
Bottom
- Features
with cable feeder
anti-corrosive
- Type
With cable entry
- Length
800 mm
- Width
400 mm
- Dim
(L x W) 800 mm x 400 mm
- Weight
3.9 kg
- Material
Steel
- Content
1 pc(s)
- Type
8MF1048-2UB32-0
- RoHS-compliant
Yes
400
800 mm
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705667 Siemens 8MF1048-2UB32-0 Bottom with cable feeder, anti-corrosive Steel (L x W) 800 mm x 400 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705667 Siemens 8MF1048-2UB32-0 Bottom with cable feeder, anti-corrosive Steel (L x W) 800 mm x 400 mm 1 pc(s) Piece
Description
SIVACON, base, with cable entry, IPXX, T: 800 mm, W: 400 mm, zinc-plated











