
Number
Total (€ 1,256.30 / piece)
€ 1,256.30
plus VAT.
14-day return policy included
Highlights & Details
Door, right, with cut-out for filter fan, with ventilation openings, ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
400 mm
- Height (min.)
2000 mm
- Height
2000 mm
- Dimensions
H: 2000. B: 400. T: 800 mm
- Content
1 pc(s)
- Type
8MF1048-3BR4
- Dim
(W x H x D) 400 x 2000 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10483BR4
- Depth
800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699489 Siemens 8MF1048-3BR4 Switchboard cabinet 400 x 2000 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699489 Siemens 8MF1048-3BR4 Switchboard cabinet 400 x 2000 x 800 Steel Grey 1 pc(s) Piece
Description
SIVACON, door, right, with cutout for filter fan, with ventilation openings H: 2000 mm, W: 600 mm, RAL 7035, Protection class 1











