
Number
Total (€ 1,074.79 / piece)
€ 1,074.79
plus VAT.
14-day return policy included
Highlights & Details
MCCB_IEC_FS1000_1000A_3P_55KA_ETU8_LSIG
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
closed
- Material
Steel
IP55
- Factory colour
Grey
- Width
400 mm
- Height
2000 mm
- Dimensions
H: 2000 mm. B: 400 mm. T: 800 mm mm
- Content
1 pc(s)
- Type
8MF1048-3BR5
- Dim
(W x H x D) 400 x 2000 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10483BR5
- Depth
800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699490 Siemens 8MF1048-3BR5 Switchboard cabinet 400 x 2000 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699490 Siemens 8MF1048-3BR5 Switchboard cabinet 400 x 2000 x 800 Steel Grey 1 pc(s) Piece
Description
circuit breaker 3VA2 IEC frame 1000 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU860, LSIG, In=1000A overload protection ir=400A ...1000A short circuit protection Isd=0,6..10x In, iI=1,5..10x In neutral protection optional with ext.ct,upto 160% ground-fault, switchable ig=0,2... 1 x In, tg=0,05-0,8s busbar connection undervoltage release (UVR) 120-127 V AC 50/60 Hz 3VA2 molded-case circuit breaker with 8-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A. 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. The series has a solid-state overcurrent trip unit. 8. Integrated display for measured values. 9. Integrated measuring function and optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 10. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











