
Number
Total (€ 343.70 / piece)
€ 343.70
plus VAT.
Highlights & Details
Door half, left, with cut-out for filter fan, with ventilation openings, ...
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
600 mm
- Dim
(W x H) 600 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1060-2UT14-3BA2
- RoHS-compliant
Yes
Other
600
Other
2000 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734887 Siemens 8MF1060-2UT14-3BA2 8MF10602UT143BA2 Door (W x H) 600 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734887 Siemens 8MF1060-2UT14-3BA2 8MF10602UT143BA2 Door (W x H) 600 mm x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2000 mm, W: 600 mm, RAL 7035, Protection class 1











