
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
Highlights & Details
POSITION SWITCH,1NO+2NC, 40 deg.
Our service for you
Technical specifications
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
600 mm
- Dim
(W x H) 600 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1060-2UT14-4BA2
- RoHS-compliant
Yes
Other
600
Other
2000 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734888 Siemens 8MF1060-2UT14-4BA2 8MF10602UT144BA2 Door (W x H) 600 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734888 Siemens 8MF1060-2UT14-4BA2 8MF10602UT144BA2 Door (W x H) 600 mm x 2000 mm Steel Light grey 1 pc(s)
Description
Position switch with roller plunger, Metal, 40 mm, according to EN 50041 Increased corrosion protection Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts functional at -40 °C Shock and vibration test according to EN 61373, Category 1B











