
Number
Total (€ 343.70 / piece)
€ 343.70
plus VAT.
14-day return policy included
Highlights & Details
Door, right, with cut-out for filter fan, with ventilation openings, ...
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
600 mm
- Dim
(W x H) 600 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1060-2UT15-2BA2
- RoHS-compliant
Yes
Other
600
Other
2000 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734889 Siemens 8MF1060-2UT15-2BA2 8MF10602UT152BA2 Door (W x H) 600 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734889 Siemens 8MF1060-2UT15-2BA2 8MF10602UT152BA2 Door (W x H) 600 mm x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, door, right, with cutout for filter fan, with ventilation openings H: 2000 mm, W: 500 mm, RAL 7035, Protection class 1











