
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
Highlights & Details
Door half, left, with cut-out for filter fan, with ventilation openings, ...
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Door pocket
- Features
anti-corrosive
- Type
For door width 600
- Weight
3.5 kg
- Material
Steel (galvanized)
- Content
1 pc(s)
- Type
8MF1060-2VP
- RoHS-compliant
Yes
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705151 Siemens 8MF1060-2VP Door pocket anti-corrosive Steel (galvanized) 1 pc(s)
Datasheet 1705151 Siemens 8MF1060-2VP Door pocket anti-corrosive Steel (galvanized) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705151 Siemens 8MF1060-2VP Door pocket anti-corrosive Steel (galvanized) 1 pc(s)
Description
SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2000 mm, W: 500 mm, RAL 7035, Protection class 1










