
Number
Total (€ 360.50 / piece)
€ 360.50
plus VAT.
14-day return policy included
Highlights & Details
SINAMICS PM240P-2 IP20-FSF-A-690V-110kW
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Frame
- Height
2000 mm
- Length
500 mm
- Width
600 mm
- Dim
(L x W x H) 500 x 600 x 2000 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1065-2GS30
- RoHS-compliant
Yes
Other
600
Other
2000 mm
500 mm
600 mm
500 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734893 Siemens 8MF1065-2GS30 8MF10652GS30 Frame (L x W x H) 500 x 600 x 2000 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1734893 Siemens 8MF1065-2GS30 8MF10652GS30 Frame (L x W x H) 500 x 600 x 2000 mm Steel 1 pc(s)
Description
SINAMICS G120 POWER MODULE PM240P-2 WITH BUILT IN CL. A FILTER 3AC500-690V+10/-20% 47-63Hz OUTPUT HIGH OVERLOAD: 90KW FOR 150% 60S, 100% 240S AMBIENT TEMP -20 TO +50 DEG C (HO) OUTPUT LOW OVERLOAD: 110kW FOR 135% 3S, 110% 57S, 100% 240S AMBIENT TEMP -20 TO +40 DEG C (LO) 708x 305x 357 (HXWXD), FSF PROTECTION IP20 WITHOUT CONTROL UNIT AND PANEL APPROVED FOR CU FIRMWARE- VERSION V4.7 SP6 HF1











