
Number
Total (€ 105.03 / piece)
€ 105.03
plus VAT.
14-day return policy included
Highlights & Details
Base, with cable entry, IPXX, D: 500 mm, W: 600 mm, zinc-plated
Our service for you
Technical specifications
- Protection class: IPX1
- Design the surface: powder-coated
- Product type
Top panel
- Length
500 mm
- Width
600 mm
- Dim
(L x W) 500 mm x 600 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1065-2VH
- RoHS-compliant
Yes
Grey
600
500 mm
7035
FALSE
FALSE
Steel
FALSE
Powder coating
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735259 Siemens 8MF1065-2VH 8MF10652VH Top panel (L x W) 500 mm x 600 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735259 Siemens 8MF1065-2VH 8MF10652VH Top panel (L x W) 500 mm x 600 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, with cable entry, IPXX, T: 500 mm, W: 600 mm, zinc-plated











