
Number
Total (€ 1,029.41 / piece)
€ 1,029.41
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, with ventilation openings, IP20, H: 2000 mm, W: 600 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
screw fixing
- Material
Steel
IP55
- Factory colour
Grey
- Width
600 mm
- Height (min.)
2000 mm
- Height
2000 mm
- Dimensions
600 x 2000 x 500 mm
- Content
1 pc(s)
- Type
8MF1065-3BR5
- Dim
(W x H x D) 600 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10653BR5
- Depth
500 mm
Documents & Downloads
Datasheet
Datasheet 1735261 Siemens 8MF1065-3BR5 Switchboard cabinet 600 x 2000 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735261 Siemens 8MF1065-3BR5 Switchboard cabinet 600 x 2000 x 500 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, with ventilation openings, IP20, H: 2000 mm, W: 600 mm, T: 500 mm











