
Number
Total (€ 310.08 / piece)
€ 310.08
plus VAT.
Highlights & Details
POWER CABLE M8, 0,3M
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
450 mm
- Dim
(W x H) 450 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1070-2UT14-2BA2
- RoHS-compliant
Yes
Other
450
Other
2000 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735270 Siemens 8MF1070-2UT14-2BA2 8MF10702UT142BA2 Door (W x H) 450 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735270 Siemens 8MF1070-2UT14-2BA2 8MF10702UT142BA2 Door (W x H) 450 mm x 2000 mm Steel Light grey 1 pc(s)
Description
Power cable M8, PUR cable both ends assembled with M8 connector and M8 socket, 4-pole, length 0.3 m











