
Number
Total (€ 578.99 / piece)
€ 578.99
plus VAT.
14-day return policy included
Highlights & Details
Door, right, with ventilation openings, IP40, H: 2000 mm, W: 800 mm, RAL 7035, ...
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1950 mm
- Length
1000 mm
- Width
800 mm
- Dim
(L x W x H) 1000 x 800 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1080-2GS40
- RoHS-compliant
Yes
Grey
800
Other
2000 mm
1000 mm
7035
800 mm
1000 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735277 Siemens 8MF1080-2GS40 8MF10802GS40 Frame (L x W x H) 1000 x 800 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735277 Siemens 8MF1080-2GS40 8MF10802GS40 Frame (L x W x H) 1000 x 800 x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, door, on the right, ventilated, IP40, H: 2000 mm, W: 800 mm, RAL 7035, Protection class 1











