
Number
Total (€ 373.95 / piece)
€ 373.95
plus VAT.
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
800 mm
- Dim
(W x H) 800 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1080-2UT14-3BA2
- RoHS-compliant
Yes
Other
800
Other
2000 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
Documents & Downloads
Datasheet
Datasheet 1735280 Siemens 8MF1080-2UT14-3BA2 8MF10802UT143BA2 Door (W x H) 800 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735280 Siemens 8MF1080-2UT14-3BA2 8MF10802UT143BA2 Door (W x H) 800 mm x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, with cutouts for flanges, IPXX, T: 800 mm, W: 1000 mm, zinc-plated











