
Number
Total (€ 365.55 / piece)
€ 365.55
plus VAT.
14-day return policy included
Highlights & Details
Base, with cut-outs for flanges, IPXX, D: 600 mm, W: 800 mm, zinc-plated
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
800 mm
- Dim
(W x H) 800 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1080-2UT15-2BA2
- RoHS-compliant
Yes
Other
800
Other
2000 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699753 Siemens 8MF1080-2UT15-2BA2 8MF10802UT152BA2 Door (W x H) 800 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699753 Siemens 8MF1080-2UT15-2BA2 8MF10802UT152BA2 Door (W x H) 800 mm x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, with cutouts for flanges, IPXX, T: 600 mm, W: 800 mm, zinc-plated











