
Number
Total (€ 63.86 / piece)
€ 63.86
plus VAT.
Highlights & Details
Door half, left, with ventilation openings, IP40, H: 2000 mm, W: 800 mm, RAL ...
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Bottom
- Features
EMC
- Length
500 mm
- Width
800 mm
- Dim
(L x W) 500 mm x 800 mm
- Weight
4.6 kg
- Content
1 pc(s)
- Type
8MF1085-2UB12-0
- RoHS-compliant
Yes
800
500 mm
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699754 Siemens 8MF1085-2UB12-0 Bottom EMC (L x W) 500 mm x 800 mm 1 pc(s)
Datasheet 1699754 Siemens 8MF1085-2UB12-0 Bottom EMC (L x W) 500 mm x 800 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699754 Siemens 8MF1085-2UB12-0 Bottom EMC (L x W) 500 mm x 800 mm 1 pc(s)
Description
SIVACON, door half, left, with ventilation openings, IP40, H: 2000 mm, W: 800 mm, RAL 7035, Protection class 1











