
Number
Highlights & Details
Base, with lateral cable entry, D: 800 mm, W: 800 mm, zinc-plated
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Bottom
- Features
with cable feeder
- Type
With lateral cable entry
- Length
800 mm
- Width
800 mm
- Dim
(L x W) 800 mm x 800 mm
- Weight
10 kg
- Material
Metal (galvanized)
- Content
1 pc(s)
- Type
8MF1088-2UB51-2
- RoHS-compliant
Yes
800
800 mm
Other
Steel
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705349 Siemens 8MF1088-2UB51-2 Bottom with cable feeder Metal (galvanized) (L x W) 800 mm x 800 mm 1 pc(s)
Datasheet 1705349 Siemens 8MF1088-2UB51-2 Bottom with cable feeder Metal (galvanized) (L x W) 800 mm x 800 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705349 Siemens 8MF1088-2UB51-2 Bottom with cable feeder Metal (galvanized) (L x W) 800 mm x 800 mm 1 pc(s)











