
Number
Total (€ 390.76 / piece)
€ 390.76
plus VAT.
14-day return policy included
Highlights & Details
LOGO! 24CE, 8DI(4AI)/4DO, 400 BLOCKS
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2000 mm
- Width
900 mm
- Dim
(W x H) 900 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1090-2UT15-3BA2
- RoHS-compliant
Yes
Other
900
Other
2000 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750799 Siemens 8MF1090-2UT15-3BA2 8MF10902UT153BA2 Door (W x H) 900 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750799 Siemens 8MF1090-2UT15-3BA2 8MF10902UT153BA2 Door (W x H) 900 mm x 2000 mm Steel Light grey 1 pc(s)
Description
LOGO! 24CE, logic module, Display PS/I/O: 24 V/24 V/24 V trans., 8 DI (4AI)/4DO, memory 400 blocks, modular expandable, Ethernet integr. web server, data log, user-defined Web pages, standard microSD card for LOGO! Soft Comfort V8 or higher, older projects executable LOGO! Logic module 24 CE The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc.) which can be combined with one another in many different ways. Switching programs can be created and simulated easily on the PC. Depending on the integrated Ethernet interface, communication between as many as nine LOGO! 8 modules or SIMATIC S7 systems is possible. The web server is also integrated and can be used to monitor and control connected loads over WLAN or Internet. Users can design web pages themselves, even without knowledge of HTML. GSM or GPS communication as well as integration in KNX building management systems is possible using additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rating). Can be expanded with additional modules for up to 24 DI / 20 DQ (8 AI / 8 AQ). LOGO! 8 can also be expanded with an external text display for clearly-visible messages in plain text. The color of the backlit display can be selected for optical highlighting. A variety of LOGO! Power modules are also available.











