
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door panel
- Height
2000 mm
- Width
900 mm
- Dim
(W x H) 900 mm x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1090-2UT25-3BA2
- RoHS-compliant
Yes
Other
900
Panel door
2000 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701440 Siemens 8MF1090-2UT25-3BA2 8MF10902UT253BA2 Door panel (W x H) 900 mm x 2000 mm Steel Light grey 1 pc(s)
Datasheet 1701440 Siemens 8MF1090-2UT25-3BA2 8MF10902UT253BA2 Door panel (W x H) 900 mm x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701440 Siemens 8MF1090-2UT25-3BA2 8MF10902UT253BA2 Door panel (W x H) 900 mm x 2000 mm Steel Light grey 1 pc(s)











