
Number
Total (€ 390.76 / piece)
€ 390.76
plus VAT.
14-day return policy included
Highlights & Details
Mounting plate, 122 mm x 91 mm, zinc-plated
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Frame
- Height
2000 mm
- Length
500 mm
- Width
900 mm
- Dim
(L x W x H) 500 x 900 x 2000 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1095-2GS30
- RoHS-compliant
Yes
Other
900
Other
2000 mm
500 mm
900 mm
500 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750073 Siemens 8MF1095-2GS30 8MF10952GS30 Frame (L x W x H) 500 x 900 x 2000 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750073 Siemens 8MF1095-2GS30 8MF10952GS30 Frame (L x W x H) 500 x 900 x 2000 mm Steel 1 pc(s)
Description
SIVACON, mounting plate, 122 mm x 91 mm, zinc-plated











