
Number
Total (€ 1,331.93 / piece)
€ 1,331.93
plus VAT.
14-day return policy included
Highlights & Details
Bracket, for variable mounting of cable clamping rails, zinc-plated
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
900 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1095-3BR5
- Dim
(W x H x D) 900 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10953BR5
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1707061 Siemens 8MF1095-3BR5 Switchboard cabinet 900 x 2000 x 500 Steel Grey 1 pc(s)
Datasheet 1707061 Siemens 8MF1095-3BR5 Switchboard cabinet 900 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707061 Siemens 8MF1095-3BR5 Switchboard cabinet 900 x 2000 x 500 Steel Grey 1 pc(s)
Description
SIVACON, bracket, for variable Installation of cable clamp rails, zinc-plated











