
Number
Total (€ 1,394.12 / piece)
€ 1,394.12
plus VAT.
14-day return policy included
Highlights & Details
Universal bracket for 19" components, for cable duct, standard mounting rail, C-rail, 2HE, ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
900 mm
- Height
2000 mm
- Dimensions
900 x 2000 x 500 mm
- Content
1 pc(s)
- Type
8MF1095-3BS4
- Dim
(W x H x D) 900 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10953BS4
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750084 Siemens 8MF1095-3BS4 Switchboard cabinet 900 x 2000 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1750084 Siemens 8MF1095-3BS4 Switchboard cabinet 900 x 2000 x 500 Steel Grey 1 pc(s) Piece
Description
SIVACON, Universal holder for 19" components, f. cable channel, DIN, C rail, 2 HU, zinc-plated











