
Number
Highlights & Details
Mounting rail, compact for cubicle width 1000 mm, L: 966 mm, zinc-plated
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
900 mm
- Height
2000 mm
- Content
1 pc(s)
- Type
8MF1095-3VS4
- Dim
(W x H x D) 900 x 2000 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF10953VS4
- Depth
500 mm
Grey
900
2000 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750086 Siemens 8MF1095-3VS4 Switchboard cabinet 900 x 2000 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750086 Siemens 8MF1095-3VS4 Switchboard cabinet 900 x 2000 x 500 Steel Grey 1 pc(s)











