
Number
Total (€ 550.42 / piece)
€ 550.42
plus VAT.
14-day return policy included
Highlights & Details
Base, for corner cubicle, IP55, D: 1000 mm, zinc-plated
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1950 mm
- Length
600 mm
- Width
900 mm
- Dim
(L x W x H) 600 x 900 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1096-2GS40
- RoHS-compliant
Yes
Grey
900
Other
2000 mm
600 mm
7035
900 mm
600 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750088 Siemens 8MF1096-2GS40 8MF10962GS40 Frame (L x W x H) 600 x 900 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750088 Siemens 8MF1096-2GS40 8MF10962GS40 Frame (L x W x H) 600 x 900 x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, for corner cabinet, IP55, T: 1000 mm, zinc-plated











