
Number
Total (€ 659.66 / piece)
€ 659.66
plus VAT.
14-day return policy included
Highlights & Details
Base, IP55, D: 500 mm, W: 900 mm, zinc-plated
Our service for you
Technical specifications
- Finish: Powder-coated
- Product type
Frame
- Height
2000 mm
- Length
800 mm
- Width
900 mm
- Dim
(L x W x H) 800 x 900 x 2000 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1098-2GS40
- RoHS-compliant
Yes
Grey
900
Other
2000 mm
800 mm
7035
900 mm
800 mm
Other
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747793 Siemens 8MF1098-2GS40 8MF10982GS40 Frame (L x W x H) 800 x 900 x 2000 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747793 Siemens 8MF1098-2GS40 8MF10982GS40 Frame (L x W x H) 800 x 900 x 2000 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, IP55, T: 500 mm, W: 900 mm, zinc-plated











