
Number
Total (€ 567.23 / piece)
€ 567.23
plus VAT.
Highlights & Details
SITOP PSU100L 24 V/20 A
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2200 mm
- Length
400 mm
- Width
1000 mm
- Dim
(L x W x H) 400 x 1000 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1204-2GS40
- RoHS-compliant
Yes
Grey
1000
Other
2200 mm
400 mm
7035
1000 mm
400 mm
Other
2200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747804 Siemens 8MF1204-2GS40 8MF12042GS40 Frame (L x W x H) 400 x 1000 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747804 Siemens 8MF1204-2GS40 8MF12042GS40 Frame (L x W x H) 400 x 1000 x 2200 mm Steel Light grey 1 pc(s)
Description
SITOP PSU100L 24 V/20 A Stabilized power supply input: 100-240 V AC output: 24 V DC/20 A











