
Number
Highlights & Details
Frame, H: 1800 mm, W: 400 mm, D: 400 mm, zinc-plated
Our service for you
Technical specifications
- Design the surface: galvanised
- Product type
Frame
- Height
2200 mm
- Length
500 mm
- Width
1000 mm
- Dim
(L x W x H) 500 x 1000 x 2200 mm
- Material
Steel
- Content
1 pc(s)
- Type
8MF1205-2GS30
- RoHS-compliant
Yes
Other
1000
Other
2200 mm
500 mm
1000 mm
500 mm
Other
2200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701955 Siemens 8MF1205-2GS30 8MF12052GS30 Frame (L x W x H) 500 x 1000 x 2200 mm Steel 1 pc(s)
Datasheet 1701955 Siemens 8MF1205-2GS30 8MF12052GS30 Frame (L x W x H) 500 x 1000 x 2200 mm Steel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701955 Siemens 8MF1205-2GS30 8MF12052GS30 Frame (L x W x H) 500 x 1000 x 2200 mm Steel 1 pc(s)











