
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, IP40, H: 1800 mm, W: 400 mm, D: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
vented
- Material
Steel
IP20
- Factory colour
Grey
- Width
1000 mm
- Height
2200 mm
- Dimensions
H: 2200 mm. B: 1000 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1205-3VS4
- Dim
(W x H x D) 1000 x 2200 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12053VS4
- Depth
500 mm
Grey
1000
2200 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747814 Siemens 8MF1205-3VS4 Switchboard cabinet 1000 x 2200 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747814 Siemens 8MF1205-3VS4 Switchboard cabinet 1000 x 2200 x 500 Steel Grey 1 pc(s) Piece











