
Number
Total (€ 676.47 / piece)
€ 676.47
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP40, H: 1800 mm, W: 1200 mm, D: 600 mm
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2200 mm
- Length
600 mm
- Width
1000 mm
- Dim
(L x W x H) 600 x 1000 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1206-2GS40
- RoHS-compliant
Yes
Grey
1000
Other
2200 mm
600 mm
7035
1000 mm
600 mm
Other
2200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747815 Siemens 8MF1206-2GS40 8MF12062GS40 Frame (L x W x H) 600 x 1000 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747815 Siemens 8MF1206-2GS40 8MF12062GS40 Frame (L x W x H) 600 x 1000 x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP40, H: 1800 mm, W: 1200 mm, T: 600 mm











