
Number
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
14-day return policy included
Highlights & Details
Door half, left, with ventilation openings, IP40, H: 2200 mm, W: 300 mm, RAL ...
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door panel
- Height
2200 mm
- Width
300 mm
- Dim
(W x H) 300 mm x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1230-2UT25-2BA2
- RoHS-compliant
Yes
Other
300
Panel door
2200 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1751079 Siemens 8MF1230-2UT25-2BA2 8MF12302UT252BA2 Door panel (W x H) 300 mm x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1751079 Siemens 8MF1230-2UT25-2BA2 8MF12302UT252BA2 Door panel (W x H) 300 mm x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, door half, left, with ventilation openings, IP40, H: 2200 mm, W: 300 mm, RAL 7035, Protection class 1











