
Number
Total (€ 239.50 / piece)
€ 239.50
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door panel
- Height
2200 mm
- Width
400 mm
- Dim
(W x H) 400 mm x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1240-2UT25-3BA2
- RoHS-compliant
Yes
Other
400
Panel door
2200 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747837 Siemens 8MF1240-2UT25-3BA2 8MF12402UT253BA2 Door panel (W x H) 400 mm x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747837 Siemens 8MF1240-2UT25-3BA2 8MF12402UT253BA2 Door panel (W x H) 400 mm x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 1800 mm, W: 800 mm, T: 500 mm











