
Number
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 1800 mm, W: 800 mm, D: ...
Our service for you
Technical specifications
- Protection class: IP40
- Design the surface: powder-coated
- Product type
Side panel
- Height
2200 mm
- Length
400 mm
- Width
400 mm
- Dim
(L x W x H) 400 x 400 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1240-2UW63-1C
- RoHS-compliant
Yes
Grey
400
2200 mm
7035
FALSE
400 mm
400 mm
Steel
FALSE
Powder coating
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747838 Siemens 8MF1240-2UW63-1C 8MF12402UW631C Side panel (L x W x H) 400 x 400 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747838 Siemens 8MF1240-2UW63-1C 8MF12402UW631C Side panel (L x W x H) 400 x 400 x 2200 mm Steel Light grey 1 pc(s)











