
Number
Highlights & Details
Door, right, with ventilation openings, IP40, H: 2200 mm, W: 400 mm, RAL 7035, ...
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
400 mm
- Height
2200 mm
- Content
1 pc(s)
- Type
8MF1246-3BR4
- Dim
(W x H x D) 400 x 2200 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12463BR4
- Depth
600 mm
Grey
400
2200 mm
600 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747856 Siemens 8MF1246-3BR4 Switchboard cabinet 400 x 2200 x 600 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1747856 Siemens 8MF1246-3BR4 Switchboard cabinet 400 x 2200 x 600 Steel Grey 1 pc(s)











