
Number
Highlights & Details
POWER CABLE M8, 2,0M
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
EMC
- Material
Steel
IP40
- Factory colour
Grey
- Width
400 mm
- Height
2200 mm
- Dimensions
H: 2200 mm. B: 400 mm. T: 800 mm mm
- Content
1 pc(s)
- Type
8MF1248-3BS4
- Dim
(W x H x D) 400 x 2200 x 800 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12483BS4
- Depth
800 mm
Grey
400
2200 mm
800 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701837 Siemens 8MF1248-3BS4 Switchboard cabinet 400 x 2200 x 800 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1701837 Siemens 8MF1248-3BS4 Switchboard cabinet 400 x 2200 x 800 Steel Grey 1 pc(s) Piece











