
Number
Total (€ 335.29 / piece)
€ 335.29
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 2200 mm, W: 400 mm, D: ...
Our service for you
Technical specifications
- Protection class IPXX
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2200 mm
- Width
500 mm
- Dim
(W x H) 500 mm x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1250-2UT15-3BA2
- RoHS-compliant
Yes
Other
500
Other
2200 mm
Steel
Other
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701838 Siemens 8MF1250-2UT15-3BA2 8MF12502UT153BA2 Door (W x H) 500 mm x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701838 Siemens 8MF1250-2UT15-3BA2 8MF12502UT153BA2 Door (W x H) 500 mm x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 2200 mm, W: 400 mm, T: 500 mm











