
Number
Technical specifications
- Protection class: IP40
- Design the surface: powder-coated
- Product type
Side panel
- Height
1950 mm
- Length
600 mm
- Width
600 mm
- Dim
(L x W x H) 600 x 600 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1260-2UW63-1C
- RoHS-compliant
Yes
Grey
600
2200 mm
7035
FALSE
600 mm
600 mm
Steel
FALSE
Powder coating
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1701841 Siemens 8MF1260-2UW63-1C 8MF12602UW631C Side panel (L x W x H) 600 x 600 x 1950 mm Steel Light grey 1 pc(s)
Datasheet 1701841 Siemens 8MF1260-2UW63-1C 8MF12602UW631C Side panel (L x W x H) 600 x 600 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701841 Siemens 8MF1260-2UW63-1C 8MF12602UW631C Side panel (L x W x H) 600 x 600 x 1950 mm Steel Light grey 1 pc(s)











