
Number
Highlights & Details
90° elbow adapter for std. mounting rail mounting,for SCALANCE W778/W778EEC/W738
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP40
- Factory colour
Grey
- Width
600 mm
- Height (min.)
2200 mm
- Height
2200 mm
- Content
1 pc(s)
- Type
8MF1265-3BR4
- Dim
(W x H x D) 600 x 2200 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12653BR4
- Depth
500 mm
Grey
600
2200 mm
500 mm
7035
TRUE
1
0
FALSE
Other
Steel
IK09
IP40
FALSE
FALSE
TRUE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702034 Siemens 8MF1265-3BR4 Switchboard cabinet 600 x 2200 x 500 Steel Grey 1 pc(s)
Datasheet 1702034 Siemens 8MF1265-3BR4 Switchboard cabinet 600 x 2200 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702034 Siemens 8MF1265-3BR4 Switchboard cabinet 600 x 2200 x 500 Steel Grey 1 pc(s)











