
Number
Total (€ 1,007.56 / piece)
€ 1,007.56
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, without side panels, with ventilation openings, IP20, H: ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
with air vents
- Material
Steel
IP20
- Factory colour
Grey
- Length
500 mm
- Width
600 mm
- Height
2200 mm
- Dimensions
600 x 2200 x 500 mm
- Content
1 pc(s)
- Type
8MF1265-3VR4
- Dim
(L x W x H) 500 x 600 x 2200 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12653VR4
- Depth
500 mm
Documents & Downloads
Datasheet
Datasheet 1751109 Siemens 8MF1265-3VR4 Switchboard cabinet 500 x 600 x 2200 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1751109 Siemens 8MF1265-3VR4 Switchboard cabinet 500 x 600 x 2200 x 500 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, with Ventilation openings IP20, H: 2200 mm, W: 600 mm, T: 500 mm











