
Number
Total (€ 390.76 / piece)
€ 390.76
plus VAT.
Highlights & Details
Door, right, with ventilation openings, IP40, H: 2200 mm, W: 450 mm, RAL 7035, ...
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door
- Height
2200 mm
- Width
800 mm
- Dim
(W x H) 800 mm x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1280-2UT14-2BA2
- RoHS-compliant
Yes
Other
800
Other
2200 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748768 Siemens 8MF1280-2UT14-2BA2 8MF12802UT142BA2 Door (W x H) 800 mm x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748768 Siemens 8MF1280-2UT14-2BA2 8MF12802UT142BA2 Door (W x H) 800 mm x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, door, on the right, ventilated, IP40, H: 2200 mm, W: 450 mm, RAL 7035, Protection class 1











