
Number
Highlights & Details
Frame, H: 2200 mm, W: 800 mm, D: 400 mm, RAL 7035
Our service for you
Technical specifications
- Protection class: IP40
- Design the surface: powder-coated
- Product type
Side panel
- Height
2200 mm
- Length
800 mm
- Width
800 mm
- Dim
(L x W x H) 800 x 800 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1280-2UW63-1C
- RoHS-compliant
Yes
Grey
800
2200 mm
7035
FALSE
800 mm
800 mm
Steel
FALSE
Powder coating
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748772 Siemens 8MF1280-2UW63-1C 8MF12802UW631C Side panel (L x W x H) 800 x 800 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748772 Siemens 8MF1280-2UW63-1C 8MF12802UW631C Side panel (L x W x H) 800 x 800 x 2200 mm Steel Light grey 1 pc(s)











