
Number
Total (€ 570.59 / piece)
€ 570.59
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP55, H: 2200 mm, W: 800 mm, D: 500 mm
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2200 mm
- Length
800 mm
- Width
800 mm
- Dim
(L x W x H) 800 x 800 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1288-2GS40
- RoHS-compliant
Yes
Grey
800
Other
2200 mm
800 mm
7035
800 mm
800 mm
Other
2200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748783 Siemens 8MF1288-2GS40 8MF12882GS40 Frame (L x W x H) 800 x 800 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748783 Siemens 8MF1288-2GS40 8MF12882GS40 Frame (L x W x H) 800 x 800 x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 2200 mm, W: 800 mm, T: 500 mm











