
Number
Total (€ 318.49 / piece)
€ 318.49
plus VAT.
14-day return policy included
Highlights & Details
Base, with cable entry, IPXX, D: 500 mm, W: 800 mm, zinc-plated
Our service for you
Technical specifications
- Protection class: IP40
- Protection class 1
- Design the surface: powder-coated
- Product type
Door panel
- Height
1950 mm
- Width
900 mm
- Dim
(W x H) 900 mm x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1290-2UT25-2BA2
- RoHS-compliant
Yes
Other
900
Panel door
2200 mm
Steel
IP40
Powder coating
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748789 Siemens 8MF1290-2UT25-2BA2 8MF12902UT252BA2 Door panel (W x H) 900 mm x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748789 Siemens 8MF1290-2UT25-2BA2 8MF12902UT252BA2 Door panel (W x H) 900 mm x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, with cable entry, IPXX, T: 500 mm, W: 800 mm, zinc-plated











