
Number
Total (€ 550.42 / piece)
€ 550.42
plus VAT.
14-day return policy included
Highlights & Details
Base, EMC, IP30, D: 500 mm, W: 800 mm, zinc-plated
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2200 mm
- Length
400 mm
- Width
900 mm
- Dim
(L x W x H) 400 x 900 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1294-2GS40
- RoHS-compliant
Yes
Grey
900
Other
2200 mm
400 mm
7035
900 mm
400 mm
Other
2200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701537 Siemens 8MF1294-2GS40 8MF12942GS40 Frame (L x W x H) 400 x 900 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701537 Siemens 8MF1294-2GS40 8MF12942GS40 Frame (L x W x H) 400 x 900 x 2200 mm Steel Light grey 1 pc(s)
Description
SIVACON, base, EMC, IP40, T: 500 mm, W: 800 mm, zinc-plated











