
Number
Total (€ 1,508.40 / piece)
€ 1,508.40
plus VAT.
14-day return policy included
Highlights & Details
Base, with lateral cable entry, D: 1000 mm, W: 900 mm, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
closed
- Material
Steel
IP40
- Factory colour
Grey
- Width
900 mm
- Height
2200 mm
- Dimensions
H: 2200 mm. B: 900 mm. T: 500 mm mm
- Content
1 pc(s)
- Type
8MF1295-3BS4
- Dim
(W x H x D) 900 x 2200 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12953BS4
- Depth
500 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748941 Siemens 8MF1295-3BS4 Switchboard cabinet 900 x 2200 x 500 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748941 Siemens 8MF1295-3BS4 Switchboard cabinet 900 x 2200 x 500 Steel Grey 1 pc(s) Piece
Description
SIVACON, base, with side cable entry, T: 1000 mm, W: 900 mm, zinc-plated











