
Number
Highlights & Details
Base, with cut-outs for flanges, IPXX, D: 1000 mm, W: 900 mm, zinc-plated
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
900 mm
- Height
2200 mm
- Content
1 pc(s)
- Type
8MF1295-3BS5
- Dim
(W x H x D) 900 x 2200 x 500 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF12953BS5
- Depth
500 mm
Grey
900
2200 mm
500 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748793 Siemens 8MF1295-3BS5 Switchboard cabinet 900 x 2200 x 500 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748793 Siemens 8MF1295-3BS5 Switchboard cabinet 900 x 2200 x 500 Steel Grey 1 pc(s)











