
Number
Highlights & Details
Empty control cabinet enclosure, IP40, H: 1800 mm, W: 1000 mm, D: 600 mm
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
2200 mm
- Length
800 mm
- Width
900 mm
- Dim
(L x W x H) 800 x 900 x 2200 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1298-2GS40
- RoHS-compliant
Yes
Grey
900
Other
2200 mm
800 mm
7035
900 mm
800 mm
Other
2200 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702037 Siemens 8MF1298-2GS40 8MF12982GS40 Frame (L x W x H) 800 x 900 x 2200 mm Steel Light grey 1 pc(s)
Datasheet 1702037 Siemens 8MF1298-2GS40 8MF12982GS40 Frame (L x W x H) 800 x 900 x 2200 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702037 Siemens 8MF1298-2GS40 8MF12982GS40 Frame (L x W x H) 800 x 900 x 2200 mm Steel Light grey 1 pc(s)











