
Number
Total (€ 1,323.53 / piece)
€ 1,323.53
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, without side panels, IP55, H: 1800 mm, W: 1000 mm, ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
screw fixing
- Material
Steel
IP40
- Factory colour
Grey
- Width
1000 mm
- Height (min.)
1800 mm
- Height
1800 mm
- Dimensions
H: 1800 mm. B: 1000 mm. T: 1000 mm mm
- Content
1 pc(s)
- Type
8MF1800-3BR4
- Dim
(W x H x D) 1000 x 1800 x 1000 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18003BR4
- Depth
1000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748805 Siemens 8MF1800-3BR4 Switchboard cabinet 1000 x 1800 x 1000 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1748805 Siemens 8MF1800-3BR4 Switchboard cabinet 1000 x 1800 x 1000 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP55, H: 1800 mm, W: 1000 mm, T: 500 mm











