
Number
Highlights & Details
Empty control cabinet enclosure, IP55, H: 1800 mm, W: 1000 mm, D: 800 mm
Our service for you
Technical specifications
- Product type
Switchboard cabinet
- Material
Steel
IP20
- Factory colour
Grey
- Width
1000 mm
- Height
1800 mm
- Content
1 pc(s)
- Type
8MF1806-3VR4
- Dim
(W x H x D) 1000 x 1800 x 600 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18063VR4
- Depth
600 mm
Grey
1000
1800 mm
600 mm
7035
TRUE
2
0
FALSE
Other
Steel
IK09
IP20
FALSE
FALSE
TRUE
TRUE
Powder coating
FALSE
FALSE
FALSE
FALSE
Other
9800
540
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748828 Siemens 8MF1806-3VR4 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748828 Siemens 8MF1806-3VR4 Switchboard cabinet 1000 x 1800 x 600 Steel Grey 1 pc(s)











