
Number
Total (€ 621.01 / piece)
€ 621.01
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, without side panels, IP40, H: 2200 mm, W: 900 mm, D: ...
Our service for you
Technical specifications
- Design the surface: powder-coated
- Product type
Frame
- Height
1950 mm
- Length
1000 mm
- Width
1200 mm
- Dim
(L x W x H) 1000 x 1200 x 1950 mm
- Material
Steel
- Factory colour
Light grey
- Content
1 pc(s)
- Type
8MF1820-2GS40
- RoHS-compliant
Yes
Grey
1200
Other
1800 mm
1000 mm
7035
1200 mm
1000 mm
Other
1800 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748837 Siemens 8MF1820-2GS40 8MF18202GS40 Frame (L x W x H) 1000 x 1200 x 1950 mm Steel Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748837 Siemens 8MF1820-2GS40 8MF18202GS40 Frame (L x W x H) 1000 x 1200 x 1950 mm Steel Light grey 1 pc(s)
Description
SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 2200 mm, W: 900 mm, T: 500 mm











