
Number
Total (€ 1,768.91 / piece)
€ 1,768.91
plus VAT.
14-day return policy included
Highlights & Details
Empty control cabinet enclosure, IP55, H: 1800 mm, W: 1200 mm, D: 1000 mm
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
screw fixing
- Material
Steel
IP55
- Factory colour
Grey
- Width
1200 mm
- Height
1800 mm
- Dimensions
1200 x 1800 x 1000 mm
- Content
1 pc(s)
- Type
8MF1820-3BS5
- Dim
(W x H x D) 1200 x 1800 x 1000 mm
- RoHS-compliant
Yes
- Manufacturer part #
8MF18203BS5
- Depth
1000 mm
Documents & Downloads
Datasheet
Datasheet 1749376 Siemens 8MF1820-3BS5 Switchboard cabinet 1200 x 1800 x 1000 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749376 Siemens 8MF1820-3BS5 Switchboard cabinet 1200 x 1800 x 1000 Steel Grey 1 pc(s) Piece
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP55, H: 1800 mm, W: 1200 mm, T: 1000 mm











